C2T1936FBK1 | ||
---|---|---|
DigiKey Part Number | HM2183-ND | |
Manufacturer | ||
Manufacturer Product Number | C2T1936FBK1 | |
Description | PANEL 4" FAN TOP 36" BLACK | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Rack Fan Tray, Unpopulated, 6 Fans 28.25" L x 20.00" W x 0.07" H (717.6mm x 508.0mm x 1.8mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | C2T1936FBK1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fan Tray | |
Voltage - Input | - | |
Specifications | Fan Tray, Unpopulated, 6 Fans | |
Size / Dimension | 28.25" L x 20.00" W x 0.07" H (717.6mm x 508.0mm x 1.8mm) | |
Shipping Info | Shipped from Digi-Key | |
Weight | 6 lbs (2.7 kg) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥813.20000 | ¥813.20 |
10 | ¥730.84800 | ¥7,308.48 |
25 | ¥720.55400 | ¥18,013.85 |
50 | ¥674.23260 | ¥33,711.63 |
100 | ¥658.79220 | ¥65,879.22 |