DNMF100AC115 | ||
---|---|---|
DigiKey Part Number | HM2221-ND | |
Manufacturer | ||
Manufacturer Product Number | DNMF100AC115 | |
Description | FAN AC 115V 120MM 105CFM 22W | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Rack Fan, AC, Square, 105 CFM 4.72" L x 4.72" W x 1.50" H (119.9mm x 119.9mm x 38.1mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | DNMF100AC115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fan | |
Voltage - Input | 115VAC | |
Specifications | Fan, AC, Square, 105 CFM | |
Size / Dimension | 4.72" L x 4.72" W x 1.50" H (119.9mm x 119.9mm x 38.1mm) | |
Shipping Info | Shipped from Digi-Key | |
Weight | 2 lbs (907.2 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥450.14000 | ¥450.14 |
10 | ¥411.06600 | ¥4,110.66 |
100 | ¥340.82370 | ¥34,082.37 |