298GT | ||
---|---|---|
DigiKey Part Number | HM2154-ND | |
Manufacturer | ||
Manufacturer Product Number | 298GT | |
Description | XFRMR ISOL 120V TO 240V 1500VA | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolation | |
Voltage - Primary | 120V | |
Voltage - Secondary | 240V | |
Power - Max | 1500VA | |
1st Connector | NEMA 5-15P | |
2nd Connector | NEMA 6-15R (2) | |
Weight | 39 lbs (17.7 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,670.16000 | ¥4,670.16 |
10 | ¥4,431.56300 | ¥44,315.63 |