176G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

176G

DigiKey Part Number
HM1563-ND
Manufacturer
Manufacturer Product Number
176G
Description
XFRMR NON-ISOL 115V-230V 1500VA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Primary
115V
Manufacturer
Hammond Manufacturing
Voltage - Secondary
230V
Series
Power - Max
1500VA
Packaging
Box
1st Connector
NEMA 5-15P
Part Status
Active
2nd Connector
NEMA 6-15R
Type
Autotransformer (Non-Isolated)
Weight
22 lbs (10 kg)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 88
Factory Stock: 86
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,618.75000¥2,618.75
10¥2,332.23500¥23,322.35
25¥2,227.24720¥55,681.18
Manufacturers Standard Package