175 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

175G-NA

DigiKey Part Number
HM2111-ND
Manufacturer
Manufacturer Product Number
175G-NA
Description
XFRMR NON-ISOL 230V-115V 1500VA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Secondary
115V
Manufacturer
Hammond Manufacturing
Power - Max
1500VA
Series
1st Connector
NEMA 6-15P
Packaging
Bulk
2nd Connector
NEMA 5-15R
Part Status
Active
Weight
22 lbs (10 kg)
Type
Autotransformer (Non-Isolated)
Base Product Number
Voltage - Primary
230V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Factory Stock: 32
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,079.01000¥3,079.01
10¥2,742.13500¥27,421.35
25¥2,638.37400¥65,959.35
Manufacturers Standard Package