IS600HGDV | ||
---|---|---|
DigiKey Part Number | TL2525-ND | |
Manufacturer | ||
Manufacturer Product Number | IS600HGDV | |
Description | TRANSFORMER MED GRADE ISOL | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Isolation, Medical Grade | |
Voltage - Primary | 100V, 125V, 200V, 250V | |
Voltage - Secondary | 115V, 230V | |
Power - Max | 600VA | |
1st Connector | C14 | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7,019.65000 | ¥7,019.65 |
10 | ¥6,872.30700 | ¥68,723.07 |