169WS | ||
---|---|---|
DigiKey Part Number | HM4534-ND | |
Manufacturer | ||
Manufacturer Product Number | 169WS | |
Description | XFRMR ISOL 115V TO 115V 250VA | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolation | |
Voltage - Primary | 115V | |
Voltage - Secondary | 115V | |
Power - Max | 250VA | |
1st Connector | Wire Leads | |
2nd Connector | Wire Leads | |
Weight | 12 lbs (5.4 kg) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥906.58000 | ¥906.58 |
10 | ¥876.33700 | ¥8,763.37 |
25 | ¥815.90160 | ¥20,397.54 |
50 | ¥755.46300 | ¥37,773.15 |