N-66A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N-66A

DigiKey Part Number
237-2266-ND
Manufacturer
Manufacturer Product Number
N-66A
Description
XFRMR ISOL 115V 230V-115V 250VA
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Primary
115V, 230V
Manufacturer
Triad Magnetics
Voltage - Secondary
115V
Series
Power - Max
250VA
Packaging
Box
1st Connector
Wire Leads
Part Status
Active
2nd Connector
Wire Leads
Type
Isolation
Weight
11 lbs (5 kg)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26
Factory Stock: 24
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥808.87000¥808.87
10¥733.21100¥7,332.11
Manufacturers Standard Package