169QS | ||
---|---|---|
DigiKey Part Number | HM4529-ND | |
Manufacturer | ||
Manufacturer Product Number | 169QS | |
Description | TRANSFORMR ISOL 115 TO 115V 40VA | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolation | |
Voltage - Primary | 115V | |
Voltage - Secondary | 115V | |
Power - Max | 40VA | |
1st Connector | Wire Leads | |
2nd Connector | Wire Leads | |
Weight | 2.5 lbs (1.1 kg) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥532.38000 | ¥532.38 |
10 | ¥514.63000 | ¥5,146.30 |
100 | ¥443.64580 | ¥44,364.58 |