



1596B109-10 | |
|---|---|
DigiKey Part Number | HM2306-ND |
Manufacturer | |
Manufacturer Product Number | 1596B109-10 |
Description | BOX PLAS BLK 0.45"LX0.45"W 1=10 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box, Potting Plastic Black 0.453" L x 0.453" W (11.50mm x 11.50mm) X 0.354" (9.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1596B109-10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box, Potting | |
Size / Dimension | 0.453" L x 0.453" W (11.50mm x 11.50mm) | |
Height | 0.354" (9.00mm) | |
Area (L x W) | 0.20in² (1.3cm²) | |
Material | ||
Color | Black | |
Thickness | 0.035" (0.90mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥96.29000 | ¥96.29 |
| 5 | ¥82.28000 | ¥411.40 |
| 10 | ¥76.91800 | ¥769.18 |
| 25 | ¥70.34440 | ¥1,758.61 |
| 50 | ¥65.74900 | ¥3,287.45 |
| 100 | ¥61.45350 | ¥6,145.35 |
| 250 | ¥57.60064 | ¥14,400.16 |











