



1590ZGRP161 | |
|---|---|
DigiKey Part Number | HM1987-ND |
Manufacturer | |
Manufacturer Product Number | 1590ZGRP161 |
Description | BOX FIBERGLASS GRY 6.3"L X 6.3"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Fiberglass/Polyester Gray Cover Included 6.299" L x 6.299" W (159.99mm x 159.99mm) X 3.555" (90.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590ZGRP161 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.299" L x 6.299" W (159.99mm x 159.99mm) | |
Height | 3.555" (90.30mm) | |
Area (L x W) | 39.7in² (256cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.214" (5.44mm) | |
Features | Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 2.8 lbs (1.3 kg) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥626.09000 | ¥626.09 |
| 5 | ¥535.20000 | ¥2,676.00 |
| 10 | ¥500.24000 | ¥5,002.40 |
| 25 | ¥471.80840 | ¥11,795.21 |




