



1590ZGRP131 | |
|---|---|
DigiKey Part Number | HM1986-ND |
Manufacturer | |
Manufacturer Product Number | 1590ZGRP131 |
Description | BOX FIBERGLASS 7.48"L X 2.95"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Fiberglass/Polyester Gray Cover Included 7.480" L x 2.953" W (189.99mm x 75.01mm) X 2.165" (55.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590ZGRP131 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.480" L x 2.953" W (189.99mm x 75.01mm) | |
Height | 2.165" (55.00mm) | |
Area (L x W) | 22.1in² (143cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.138" (3.50mm) | |
Features | Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 1 lb (453.59 g) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥770.89000 | ¥770.89 |
| 5 | ¥658.96200 | ¥3,294.81 |
| 10 | ¥615.90900 | ¥6,159.09 |
| 25 | ¥595.99440 | ¥14,899.86 |











