1590R1 | |
---|---|
DigiKey Part Number | HM843-ND |
Manufacturer | |
Manufacturer Product Number | 1590R1 |
Description | BOX ALUM 7.56"L X 4.38"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Unpainted Cover Included 7.559" L x 4.380" W (192.00mm x 111.25mm) X 2.392" (60.76mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.559" L x 4.380" W (192.00mm x 111.25mm) | |
Height | 2.392" (60.76mm) | |
Area (L x W) | 33.1in² (214cm²) | |
Design | Cover Included | |
Material | ||
Color | Unpainted | |
Thickness | 0.080" (2.03mm) | |
Features | EMI Shielded | |
Ratings | ||
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥243.22000 | ¥243.22 |
5 | ¥228.89600 | ¥1,144.48 |
10 | ¥214.59000 | ¥2,145.90 |
25 | ¥200.28080 | ¥5,007.02 |
50 | ¥196.70520 | ¥9,835.26 |
100 | ¥193.12870 | ¥19,312.87 |
250 | ¥190.26768 | ¥47,566.92 |