1590DE | ||
---|---|---|
DigiKey Part Number | HM439-ND | |
Manufacturer | ||
Manufacturer Product Number | 1590DE | |
Description | BOX ALUM 7.88"L X 4.73"W | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Box Aluminum Unpainted Cover Included 7.882" L x 4.732" W (200.20mm x 120.19mm) X 2.531" (64.29mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.882" L x 4.732" W (200.20mm x 120.19mm) | |
Height | 2.531" (64.29mm) | |
Area (L x W) | 37.3in² (241cm²) | |
Design | Cover Included | |
Material | ||
Color | Unpainted | |
Thickness | 0.089" (2.26mm) | |
Features | EMI Shielded | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from Digi-Key | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥212.64000 | ¥212.64 |
5 | ¥200.10800 | ¥1,000.54 |
10 | ¥187.60000 | ¥1,876.00 |
25 | ¥175.09000 | ¥4,377.25 |
50 | ¥171.96300 | ¥8,598.15 |
100 | ¥168.83680 | ¥16,883.68 |
250 | ¥166.33568 | ¥41,583.92 |
500 | ¥162.58350 | ¥81,291.75 |