1590DEBK | |
---|---|
DigiKey Part Number | HM440-ND |
Manufacturer | |
Manufacturer Product Number | 1590DEBK |
Description | BOX ALUM BLACK 7.88"L X 4.73"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Black Cover Included 7.882" L x 4.732" W (200.20mm x 120.19mm) X 2.531" (64.29mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590DEBK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.882" L x 4.732" W (200.20mm x 120.19mm) | |
Height | 2.531" (64.29mm) | |
Area (L x W) | 37.3in² (241cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.089" (2.26mm) | |
Features | EMI Shielded | |
Ratings | ||
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥252.79000 | ¥252.79 |
10 | ¥223.04600 | ¥2,230.46 |
100 | ¥200.74270 | ¥20,074.27 |