
1557H2BK | |
|---|---|
DigiKey Part Number | 164-1557H2BK-ND |
Manufacturer | |
Manufacturer Product Number | 1557H2BK |
Description | BOX PC BLACK 7.87"L X 7.87"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Polycarbonate Black Cover Included, Hand Held 7.870" L x 7.870" W (199.90mm x 199.90mm) X 1.770" (44.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1557H2BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.870" L x 7.870" W (199.90mm x 199.90mm) | |
Height | 1.770" (44.96mm) | |
Area (L x W) | 61.8in² (399cm²) | |
Design | Cover Included, Hand Held | |
Material | ||
Color | Black | |
Thickness | 0.120" (3.05mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 5VA | |
Shipping Info | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥330.20000 | ¥330.20 |
| 5 | ¥282.25000 | ¥1,411.25 |
| 10 | ¥263.81000 | ¥2,638.10 |
| 25 | ¥241.26520 | ¥6,031.63 |
| 50 | ¥229.95420 | ¥11,497.71 |
















