


1557DBK | |
|---|---|
DigiKey Part Number | 164-1557DBK-ND |
Manufacturer | |
Manufacturer Product Number | 1557DBK |
Description | BOX PC BLACK 4.72"L X 4.72"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Polycarbonate Black Cover Included, Hand Held 4.724" L x 4.724" W (120.00mm x 120.00mm) X 1.772" (45.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1557DBK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.724" L x 4.724" W (120.00mm x 120.00mm) | |
Height | 1.772" (45.00mm) | |
Area (L x W) | 22.3in² (144cm²) | |
Design | Cover Included, Hand Held | |
Material | ||
Color | Black | |
Thickness | 0.118" (3.00mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94-HB | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥162.76000 | ¥162.76 |






