
1557DA2BK | |
|---|---|
DigiKey Part Number | 164-1557DA2BK-ND |
Manufacturer | |
Manufacturer Product Number | 1557DA2BK |
Description | BOX PC BLACK 4.72"L X 4.72"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Polycarbonate Black Cover Included, Hand Held 4.720" L x 4.720" W (119.89mm x 119.89mm) X 2.760" (70.10mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1557DA2BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.720" L x 4.720" W (119.89mm x 119.89mm) | |
Height | 2.760" (70.10mm) | |
Area (L x W) | 22.3in² (144cm²) | |
Design | Cover Included, Hand Held | |
Material | ||
Color | Black | |
Thickness | 0.120" (3.05mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 5VA | |
Shipping Info | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥223.94000 | ¥223.94 |
| 5 | ¥191.40000 | ¥957.00 |
| 10 | ¥178.90600 | ¥1,789.06 |
| 25 | ¥163.61960 | ¥4,090.49 |
| 50 | ¥152.92860 | ¥7,646.43 |
| 100 | ¥148.66180 | ¥14,866.18 |







