
1556DWH | |
|---|---|
DigiKey Part Number | 164-1556DWH-ND |
Manufacturer | |
Manufacturer Product Number | 1556DWH |
Description | ENCLOSURE ABS 4.72"L X 4.72"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure ABS White Cover Included 4.724" L x 4.724" W (120.00mm x 120.00mm) X 1.772" (45.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1556DWH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 4.724" L x 4.724" W (120.00mm x 120.00mm) | |
Height | 1.772" (45.00mm) | |
Area (L x W) | 22.3in² (144cm²) | |
Design | Cover Included | |
Material | ||
Color | White | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Weight | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥84.89000 | ¥84.89 |
| 5 | ¥78.68800 | ¥393.44 |
| 10 | ¥76.16300 | ¥761.63 |
| 25 | ¥72.93520 | ¥1,823.38 |









