1556CAGY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1556CAGY

DigiKey Part Number
164-1556CAGY-ND
Manufacturer
Manufacturer Product Number
1556CAGY
Description
ENCLOSURE ABS 4.72"L X 3.15"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Enclosure ABS Light Gray Cover Included 4.724" L x 3.150" W (120.00mm x 80.00mm) X 2.362" (60.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1556CAGY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Enclosure
Size / Dimension
4.724" L x 3.150" W (120.00mm x 80.00mm)
Height
2.362" (60.00mm)
Area (L x W)
14.9in² (96cm²)
Design
Cover Included
Material
Color
Light Gray
Thickness
-
Features
-
Ratings
Material Flammability Rating
UL94 V-0
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 182
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥80.66000¥80.66
5¥74.75400¥373.77
10¥72.34600¥723.46
25¥69.28440¥1,732.11
Manufacturers Standard Package