
1556BAWH | |
|---|---|
DigiKey Part Number | 164-1556BAWH-ND |
Manufacturer | |
Manufacturer Product Number | 1556BAWH |
Description | ENCLOSURE ABS 3.15"L X 3.15"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure ABS White Cover Included 3.150" L x 3.150" W (80.00mm x 80.00mm) X 2.362" (60.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1556BAWH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 3.150" L x 3.150" W (80.00mm x 80.00mm) | |
Height | 2.362" (60.00mm) | |
Area (L x W) | 9.92in² (64.0cm²) | |
Design | Cover Included | |
Material | ||
Color | White | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Weight | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥70.96000 | ¥70.96 |
| 5 | ¥65.78800 | ¥328.94 |
| 10 | ¥63.66000 | ¥636.60 |
| 25 | ¥60.96680 | ¥1,524.17 |










