
1555VAF17GY | |
|---|---|
DigiKey Part Number | 164-1555VAF17GY-ND |
Manufacturer | |
Manufacturer Product Number | 1555VAF17GY |
Description | ENCLOSURE PC 11.02"L X 6.34"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure ABS Light Gray Cover Included 11.020" L x 6.340" W (279.91mm x 161.04mm) X 1.260" (32.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1555VAF17GY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 11.020" L x 6.340" W (279.91mm x 161.04mm) | |
Height | 1.260" (32.00mm) | |
Area (L x W) | 70in² (451cm²) | |
Design | Cover Included | |
Material | ||
Color | Light Gray | |
Thickness | 0.130" (3.30mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 5VA | |
Weight | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥180.19000 | ¥180.19 |
| 5 | ¥167.02200 | ¥835.11 |
| 10 | ¥161.64200 | ¥1,616.42 |
| 25 | ¥154.80600 | ¥3,870.15 |











