1555QF17GY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1555QF17GY

DigiKey Part Number
164-1555QF17GY-ND
Manufacturer
Manufacturer Product Number
1555QF17GY
Description
ENCLOSURE PC 7.09"L X 5.55"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Enclosure ABS Light Gray Cover Included 7.090" L x 5.550" W (180.09mm x 140.97mm) X 1.260" (32.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1555QF17GY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Enclosure
Size / Dimension
7.090" L x 5.550" W (180.09mm x 140.97mm)
Height
1.260" (32.00mm)
Area (L x W)
39.3in² (254cm²)
Design
Cover Included
Material
Color
Light Gray
Thickness
0.120" (3.05mm)
Features
-
Ratings
Material Flammability Rating
UL94 5VA
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 290
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥131.68000¥131.68
5¥122.07400¥610.37
10¥118.13900¥1,181.39
25¥113.13760¥2,828.44
Manufacturers Standard Package