


1554FL2GYSL | |
|---|---|
DigiKey Part Number | 164-1554FL2GYSL-ND |
Manufacturer | |
Manufacturer Product Number | 1554FL2GYSL |
Description | 120X90X45MM P/C NEMA SMK LID |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate Light Gray, Smoke Cover/Door Cover Included 4.720" L x 3.540" W (119.89mm x 89.92mm) X 1.791" (45.49mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 4.720" L x 3.540" W (119.89mm x 89.92mm) | |
Height | 1.791" (45.49mm) | |
Area (L x W) | 16.7in² (108cm²) | |
Design | Cover Included | |
Material | ||
Color | Light Gray, Smoke Cover/Door | |
Thickness | 0.120" (3.05mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥205.16000 | ¥205.16 |
| 5 | ¥175.35800 | ¥876.79 |
| 10 | ¥163.90500 | ¥1,639.05 |
| 25 | ¥149.90120 | ¥3,747.53 |
| 50 | ¥140.11040 | ¥7,005.52 |
| 100 | ¥134.73880 | ¥13,473.88 |











