1551PFLBK | ||
---|---|---|
DigiKey Part Number | HM1060-ND | |
Manufacturer | ||
Manufacturer Product Number | 1551PFLBK | |
Description | BOX ABS BLACK 1.58"L X 1.58"W | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Box ABS Black Cover Included 1.575" L x 1.575" W (40.00mm x 40.00mm) X 0.787" (19.99mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1551PFLBK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 1.575" L x 1.575" W (40.00mm x 40.00mm) | |
Height | 0.787" (19.99mm) | |
Area (L x W) | 2.48in² (16.0cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.079" (2.01mm) | |
Features | Mounting Flange, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from Digi-Key | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.06000 | ¥22.06 |
5 | ¥20.17400 | ¥100.87 |
10 | ¥18.25500 | ¥182.55 |
25 | ¥16.33840 | ¥408.46 |
50 | ¥15.37500 | ¥768.75 |
100 | ¥14.41510 | ¥1,441.51 |
250 | ¥13.45388 | ¥3,363.47 |
500 | ¥13.21340 | ¥6,606.70 |
1,000 | ¥12.97326 | ¥12,973.26 |