1551AGY | |
---|---|
DigiKey Part Number | HM1618-ND |
Manufacturer | |
Manufacturer Product Number | 1551AGY |
Description | BOX ABS GRAY 1.38"L X 0.79"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Split Sides 1.380" L x 0.790" W (35.05mm x 20.07mm) X 0.610" (15.49mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1551AGY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 1.380" L x 0.790" W (35.05mm x 20.07mm) | |
Height | 0.610" (15.49mm) | |
Area (L x W) | 1.08in² (7.0cm²) | |
Design | Split Sides | |
Material | ||
Color | Gray | |
Thickness | 0.070" (1.78mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.29000 | ¥23.29 |
5 | ¥21.26800 | ¥106.34 |
10 | ¥19.24400 | ¥192.44 |
25 | ¥17.22120 | ¥430.53 |
50 | ¥16.20820 | ¥810.41 |
100 | ¥15.19580 | ¥1,519.58 |
250 | ¥14.18272 | ¥3,545.68 |
500 | ¥13.92940 | ¥6,964.70 |
1,000 | ¥13.67619 | ¥13,676.19 |