1551NGY | ||
---|---|---|
DigiKey Part Number | HM1126-ND | |
Manufacturer | ||
Manufacturer Product Number | 1551NGY | |
Description | BOX ABS GRAY 1.38"L X 1.38"W | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Box ABS Gray Hand Held, Cover Included 1.378" L x 1.378" W (35.00mm x 35.00mm) X 0.591" (15.01mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1551NGY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 1.378" L x 1.378" W (35.00mm x 35.00mm) | |
Height | 0.591" (15.01mm) | |
Area (L x W) | 1.90in² (12.3cm²) | |
Design | Hand Held, Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.079" (2.01mm) | |
Features | PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from Digi-Key | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.74000 | ¥20.74 |
5 | ¥18.93800 | ¥94.69 |
10 | ¥17.12800 | ¥171.28 |
25 | ¥15.32400 | ¥383.10 |
50 | ¥14.42300 | ¥721.15 |
100 | ¥13.52210 | ¥1,352.21 |
250 | ¥12.62040 | ¥3,155.10 |
500 | ¥12.39478 | ¥6,197.39 |
1,000 | ¥12.16953 | ¥12,169.53 |