1455U1601
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1455U1601

DigiKey Part Number
164-1455U1601-ND
Manufacturer
Manufacturer Product Number
1455U1601
Description
BOX ALUM CLEAR 7.52"L X 6.3"W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Box Aluminum Clear End Panel(s) 7.520" L x 6.299" W (191.01mm x 160.00mm) X 2.598" (66.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1455U1601 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
7.520" L x 6.299" W (191.01mm x 160.00mm)
Height
2.598" (66.00mm)
Area (L x W)
47.4in² (306cm²)
Design
End Panel(s)
Material
Color
Clear
Thickness
0.059" (1.50mm)
Features
-
Ratings
Material Flammability Rating
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 8
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥332.66000¥332.66
Manufacturers Standard Package