1418-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1418D6

DigiKey Part Number
1418D6-ND
Manufacturer
Manufacturer Product Number
1418D6
Description
BOX STEEL GRAY 20"L X 20"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Steel Gray Hinged Door, Lid 20.000" L x 20.000" W (508.00mm x 508.00mm) X 6.000" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
1418D6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
20.000" L x 20.000" W (508.00mm x 508.00mm)
Height
6.000" (152.40mm)
Area (L x W)
400in² (2581cm²)
Design
Hinged Door, Lid
Material
Color
Gray
Thickness
14 Gauge
Features
Interior Panels, Mounting Flange
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
48 lbs (21.8 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 26
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,821.43000¥3,821.43
5¥3,605.71400¥18,028.57
Manufacturers Standard Package