TGM-010P3LFTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TGM-040P3LF

DigiKey Part Number
5843-TGM-040P3LF-ND
Manufacturer
Manufacturer Product Number
TGM-040P3LF
Description
ISO MOD DC 1:1:1.33:1.33 5.5VUS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
For For DC/DC Converters SMPS Transformer 1500Vrms Isolation Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HALO Electronics, Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
For DC/DC Converters
Applications
-
Intended Chipset
MAX845
Chipset Manufacturer
Analog Devices, Inc
Voltage - Primary
-
Voltage - Auxiliary
-
Voltage - Isolation
1500Vrms
Inductance @ Frequency
-
Frequency
-
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Size / Dimension
0.300" L x 0.280" W (7.62mm x 7.11mm)
Height - Seated (Max)
0.088" (2.24mm)
Footprint
-
Style
Wirewound
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
544¥18.18676¥9,893.60
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.