
HFJ11-2450E-L11RL | |
|---|---|
DigiKey Part Number | 5843-HFJ11-2450E-L11RL-ND |
Manufacturer | |
Manufacturer Product Number | HFJ11-2450E-L11RL |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-T |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HALO Electronics, Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-T | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.537" (13.64mm) | |
LED Color | Green - Green | |
Number of Cores per Jack | 4 | |
Shielding | Shielded | |
Features | Board Guide | |
Tab Direction | Down | |
Contact Material | - | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Shield Material | - | |
Housing Material | Polyester |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥40.52000 | ¥40.52 |
| 10 | ¥34.43400 | ¥344.34 |
| 26 | ¥32.18423 | ¥836.79 |
| 52 | ¥30.64788 | ¥1,593.69 |
| 104 | ¥29.18404 | ¥3,035.14 |
| 260 | ¥27.35662 | ¥7,112.72 |
| 520 | ¥26.05133 | ¥13,546.69 |
| 1,014 | ¥24.85322 | ¥25,201.17 |
| 2,522 | ¥23.30727 | ¥58,780.93 |











