51ST22-01-2-07N | ||
---|---|---|
DigiKey Part Number | 51ST22-01-2-07N-ND | |
Manufacturer | ||
Manufacturer Product Number | 51ST22-01-2-07N | |
Description | SWITCH ROTARY 7POS 150MA 115V | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Rotary Switch 7 Position DP7T 150mA (AC), 200mA (DC) 115 VAC Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 7 | |
Index Stops | Fixed | |
Number of Decks | 1 | |
Number of Poles per Deck | 2 | |
Circuit per Deck | DP7T | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 150mA (AC), 200mA (DC) | |
Voltage Rating - AC | 115 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Flatted (3.17mm Dia) | |
Actuator Length | 9.53mm | |
Angle of Throw | 22.5° | |
Contact Material | - | |
Contact Finish | Gold | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Features | Process Sealed, Shaft and Panel Sealed | |
Depth Behind Panel | 18.77mm | |
Panel Cutout Dimensions | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥384.20000 | ¥384.20 |
5 | ¥343.89000 | ¥1,719.45 |
10 | ¥322.75000 | ¥3,227.50 |
25 | ¥295.85520 | ¥7,396.38 |
50 | ¥276.64180 | ¥13,832.09 |
100 | ¥259.35220 | ¥25,935.22 |
250 | ¥249.74640 | ¥62,436.60 |