11K5015-KCNG | ||
---|---|---|
DigiKey Part Number | GH7657-ND | |
Manufacturer | ||
Manufacturer Product Number | 11K5015-KCNG | |
Description | KNOB KNURLED W/SKRT 0.250" PLAST | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Knurled, Straight Knob 0.250" (6.35mm) Shaft with Arrow on Skirt Plastic Gray | |
Datasheet | Datasheet | |
EDA/CAD Models | 11K5015-KCNG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Skirt | |
Type | Knurled, Straight | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 0.894" (22.71mm) | |
Height | 0.662" (16.81mm) | |
Indicator | Arrow on Skirt | |
Material | Plastic | |
Color | Gray | |
Features | Spring Clip | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.45000 | ¥69.45 |
5 | ¥67.64600 | ¥338.23 |
10 | ¥65.81400 | ¥658.14 |
25 | ¥63.99040 | ¥1,599.76 |
50 | ¥60.33220 | ¥3,016.61 |
100 | ¥58.50470 | ¥5,850.47 |
250 | ¥53.01956 | ¥13,254.89 |
500 | ¥51.19136 | ¥25,595.68 |
1,000 | ¥49.36313 | ¥49,363.13 |