11K5015-KCNB | ||
---|---|---|
DigiKey Part Number | GH7788-ND | |
Manufacturer | ||
Manufacturer Product Number | 11K5015-KCNB | |
Description | KNOB PLASTIC 1/4" DIA BLACK | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Serrated Knob 0.500" (12.70mm) Shaft with Arrow on Skirt Nylon Black | |
Datasheet | Datasheet | |
EDA/CAD Models | 11K5015-KCNB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Skirt | |
Type | Serrated | |
Shaft Size | 0.500" (12.70mm) | |
Diameter | 0.894" (22.71mm) | |
Height | 0.662" (16.81mm) | |
Indicator | Arrow on Skirt | |
Material | Nylon | |
Color | Black | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.60000 | ¥13.60 |
10 | ¥12.95400 | ¥129.54 |
25 | ¥12.61760 | ¥315.44 |
50 | ¥12.44600 | ¥622.30 |
100 | ¥12.27510 | ¥1,227.51 |
250 | ¥12.10492 | ¥3,026.23 |
500 | ¥12.00650 | ¥6,003.25 |