
BC856B | |
|---|---|
DigiKey Part Number | 4786-BC856BTR-ND - Tape & Reel (TR) 4786-BC856BCT-ND - Cut Tape (CT) 4786-BC856BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC856B |
Description | TRANS PNP 65V 0.1A SOT-23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 65 V 100 mA 150MHz 350 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 65 V | |
Vce Saturation (Max) @ Ib, Ic | 650mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 125 @ 2mA, 5V | |
Power - Max | 350 mW | |
Frequency - Transition | 150MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.91000 | ¥0.91 |
| 10 | ¥0.54600 | ¥5.46 |
| 100 | ¥0.33240 | ¥33.24 |
| 500 | ¥0.23916 | ¥119.58 |
| 1,000 | ¥0.20864 | ¥208.64 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.16972 | ¥509.16 |
| 6,000 | ¥0.15001 | ¥900.06 |
| 9,000 | ¥0.13993 | ¥1,259.37 |
| 15,000 | ¥0.12858 | ¥1,928.70 |
| 21,000 | ¥0.12185 | ¥2,558.85 |
| 30,000 | ¥0.11530 | ¥3,459.00 |
| 75,000 | ¥0.10091 | ¥7,568.25 |
| 150,000 | ¥0.09200 | ¥13,800.00 |
| 300,000 | ¥0.08451 | ¥25,353.00 |




