1.5SMC480A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3.0SMCJ120A

DigiKey Part Number
4786-3.0SMCJ120ATR-ND - Tape & Reel (TR)
4786-3.0SMCJ120ACT-ND - Cut Tape (CT)
4786-3.0SMCJ120ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3.0SMCJ120A
Description
TVS DIODE 120VWM 193VC DO214AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
193V Clamp 15.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
120V
Voltage - Breakdown (Min)
133V
Voltage - Clamping (Max) @ Ipp
193V
Current - Peak Pulse (10/1000µs)
15.6A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.46000¥5.46
10¥3.38200¥33.82
100¥2.16830¥216.83
500¥1.64364¥821.82
1,000¥1.47444¥1,474.44
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.25925¥3,777.75
6,000¥1.15079¥6,904.74
9,000¥1.09552¥9,859.68
15,000¥1.03341¥15,501.15
21,000¥0.99663¥20,929.23
30,000¥0.96088¥28,826.40
75,000¥0.93031¥69,773.25
Manufacturers Standard Package