G200P04S2 | ||
---|---|---|
DigiKey Part Number | 3141-G200P04S2TR-ND - Tape & Reel (TR) 3141-G200P04S2CT-ND - Cut Tape (CT) 3141-G200P04S2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | G200P04S2 | |
Description | MOSFET 2P-CH 40V 9A 8SOP | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Mosfet Array 40V 9A (Tc) 2.1W (Tc) Surface Mount 8-SOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Goford Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 9A (Tc) | |
Rds On (Max) @ Id, Vgs | 20mOhm @ 7A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 42nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 2365pF @ 20V | |
Power - Max | 2.1W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥6.19800 | ¥61.98 |
100 | ¥4.29100 | ¥429.10 |
500 | ¥3.58518 | ¥1,792.59 |
1,000 | ¥3.05125 | ¥3,051.25 |
2,000 | ¥2.71754 | ¥5,435.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.71752 | ¥10,870.08 |
8,000 | ¥2.57449 | ¥20,595.92 |
12,000 | ¥2.38379 | ¥28,605.48 |
28,000 | ¥2.36019 | ¥66,085.32 |