LT3760EFE#TRPBF | |
---|---|
DigiKey Part Number | LT3760EFE#TRPBFTR-ND - Tape & Reel (TR) LT3760EFE#TRPBFCT-ND - Cut Tape (CT) LT3760EFE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3760EFE#TRPBF |
Description | IC LED DRVR CTRLR PWM 28TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 8 Output DC DC Controller Step-Up (Boost) Analog, PWM Dimming 100mA 28-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3760EFE#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 8 | |
Voltage - Supply (Min) | 6V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | 6.95V | |
Current - Output / Channel | 100mA | |
Frequency | 100kHz ~ 1MHz | |
Dimming | Analog, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 28-TSSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.26000 | ¥88.26 |
10 | ¥81.13800 | ¥811.38 |
25 | ¥77.77360 | ¥1,944.34 |
100 | ¥68.52540 | ¥6,852.54 |
250 | ¥65.16244 | ¥16,290.61 |
500 | ¥60.95848 | ¥30,479.24 |
1,000 | ¥55.91360 | ¥55,913.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥53.81159 | ¥107,623.18 |