WR9HI500CCPIMFR6B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WR9HI500CCPIMFR6B

DigiKey Part Number
1939-WR9HI500CCPIMFR6B-ND
Manufacturer
Manufacturer Product Number
WR9HI500CCPIMFR6B
Description
AC/DC WALL MOUNT ADAPTER 24V 12W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24V 12 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
EDA/CAD Models
WR9HI500CCPIMFR6B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GlobTek, Inc.
Series
Packaging
Bulk
Part Status
Active
Region Utilized
North America
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
90 ~ 264 VAC
Voltage - Output
24V
Current - Output (Max)
500mA
Power (Watts)
12 W
No Load Power Consumption
-
Polarization
Positive Center
Applications
Medical
Efficiency
Level VI, CoC Tier 2
Operating Temperature
0°C ~ 50°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length
59" (1.50m)
Input Connector
NEMA 1-15P
Size / Dimension
2.72" L x 1.13" W x 2.26" H (69.0mm x 28.8mm x 57.3mm)
Approval Agency
CB, cETLus, EAC, PSE, Ukraine, VCCI, WEEE
Standard Number
60601-1
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 282
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥77.48000¥77.48
5¥71.25000¥356.25
10¥68.72700¥687.27
25¥65.52040¥1,638.01
50¥63.19520¥3,159.76
120¥60.37808¥7,245.37
360¥57.01906¥20,526.86
600¥55.52168¥33,313.01
Manufacturers Standard Package