



USBCM301M0USBBMMWHR | |
|---|---|
DigiKey Part Number | 1939-USBCM301M0USBBMMWHR-ND |
Manufacturer | |
Manufacturer Product Number | USBCM301M0USBBMMWHR |
Description | CABLE B PLUG TO C PLUG 3.28' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable B Male to C Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | USBCM301M0USBBMMWHR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 32 AWG | |
Shielding | Shielded | |
Color | White | |
Features | Data Transfer and Charge, Reversible | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥45.83000 | ¥45.83 |
| 10 | ¥38.92400 | ¥389.24 |
| 25 | ¥36.48520 | ¥912.13 |
| 50 | ¥34.74240 | ¥1,737.12 |
| 150 | ¥32.15033 | ¥4,822.55 |
| 300 | ¥30.61603 | ¥9,184.81 |
| 600 | ¥29.15560 | ¥17,493.36 |
| 1,050 | ¥28.02760 | ¥29,428.98 |
| 2,550 | ¥26.32875 | ¥67,138.31 |


