USBC2SILP2MUSBCBK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USBC2SILP2MUSBCBK
USBC2SILP2MUSBCBK

USBC2SILP2MUSBCBK

DigiKey Part Number
1939-USBC2SILP2MUSBCBK-ND
Manufacturer
Manufacturer Product Number
USBC2SILP2MUSBCBK
Description
INLINE USBC 3.1 EXTENSION CORD 2
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable C Female to C Male 6.56' (2.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Configuration
Length
6.56' (2.00m)
Specifications
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed)
Transfer Rate
5Gbps
Wire Gauge
24 AWG, 30 AWG, 32 AWG
Shielding
Shielded
Color
Black
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥211.95000¥211.95
10¥185.61300¥1,856.13
25¥177.59480¥4,439.87
50¥171.86680¥8,593.34
100¥166.13770¥16,613.77
250¥156.97136¥39,242.84
500¥152.38810¥76,194.05