


USBC2SILP2MUSBC2SWBK | |
|---|---|
DigiKey Part Number | 1939-USBC2SILP2MUSBC2SWBK-ND |
Manufacturer | |
Manufacturer Product Number | USBC2SILP2MUSBC2SWBK |
Description | INLINE USBC 3.1 EXTENSION CORD 2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable C Female to C Male 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 6.56' (2.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 30 AWG, 32 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥219.54000 | ¥219.54 |
| 10 | ¥192.24100 | ¥1,922.41 |
| 25 | ¥183.93320 | ¥4,598.33 |
| 50 | ¥177.99880 | ¥8,899.94 |
| 100 | ¥172.06610 | ¥17,206.61 |
| 250 | ¥162.57280 | ¥40,643.20 |
| 500 | ¥157.82616 | ¥78,913.08 |





