USBA6F0MICROB-WH(R) | ||
---|---|---|
DigiKey Part Number | 1939-USBA6F0MICROB-WH(R)-ND | |
Manufacturer | ||
Manufacturer Product Number | USBA6F0MICROB-WH(R) | |
Description | CABLE A PLUG TO MCR B PLUG 6' | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Cable A Male to Micro B Male 6.00' (1.83m) Shielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | A Male to Micro B Male | |
Length | 6.00' (1.83m) | |
Specifications | - | |
Transfer Rate | - | |
Wire Gauge | 28 AWG, 28 AWG | |
Shielding | Shielded | |
Color | White | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.64000 | ¥32.64 |
10 | ¥29.63600 | ¥296.36 |
25 | ¥28.06960 | ¥701.74 |
50 | ¥27.41700 | ¥1,370.85 |
200 | ¥26.11140 | ¥5,222.28 |
400 | ¥22.84750 | ¥9,139.00 |
600 | ¥22.19472 | ¥13,316.83 |
1,000 | ¥18.93078 | ¥18,930.78 |
2,600 | ¥17.62521 | ¥45,825.55 |