
USBA1M0MICROB-CHG(R) | |
|---|---|
DigiKey Part Number | 1939-1426-ND |
Manufacturer | |
Manufacturer Product Number | USBA1M0MICROB-CHG(R) |
Description | CABLE A PLUG TO MCR B PLUG 3.28' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable A Male to Micro B Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Category | Wire Gauge 22 AWG, 28 AWG |
Mfr | Shielding Shielded |
Packaging Bulk | Color Black |
Part Status Active | Features Data Transfer and Charge |
Configuration | Base Product Number |
Length 3.28' (1.00m) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29.03000 | ¥29.03 |
| 10 | ¥24.66100 | ¥246.61 |
| 25 | ¥23.10960 | ¥577.74 |
| 50 | ¥22.00640 | ¥1,100.32 |
| 100 | ¥20.95530 | ¥2,095.53 |
| 300 | ¥19.39177 | ¥5,817.53 |
| 500 | ¥18.70540 | ¥9,352.70 |
| 1,000 | ¥17.81308 | ¥17,813.08 |
| 2,500 | ¥16.69884 | ¥41,747.10 |




