
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.



TR9KS1111T00CIMR6B | |
---|---|
DigiKey Part Number | 1939-1394-ND |
Manufacturer | |
Manufacturer Product Number | TR9KS1111T00CIMR6B |
Description | AC/DC DESKTOP ADAPTER 54V 60W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 54V 60 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | TR9KS1111T00CIMR6B Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class II) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 54V | |
Current - Output (Max) | 1.11A | |
Power (Watts) | 60 W | |
No Load Power Consumption | 150mW (Max) | |
Polarization | - | |
Applications | Household Appliances, ITE (Commercial), Medical | |
Efficiency | Level VI | |
Operating Temperature | -20°C ~ 40°C | |
Output Connector | Barrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm) | |
Cord Length | 59" (1.50m) | |
Input Connector | IEC 320-C8 | |
Size / Dimension | 4.63" L x 2.11" W x 1.35" H (117.5mm x 53.5mm x 34.2mm) | |
Approval Agency | BSMI, CB, CCC, CE, cETLus, EAC, ETL, FCC, LPS, PSE, RCM, S-Mark, UKRSepro, VCCI | |
Standard Number | 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 | |
Base Product Number |
In-Stock: 8
Can ship immediately
Quantity
All prices are in USD
Bulk
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.69000 | $22.69 |
5 | $20.86200 | $104.31 |
10 | $20.12200 | $201.22 |
25 | $19.18360 | $479.59 |
60 | $18.32833 | $1,099.70 |
120 | $17.67833 | $2,121.40 |
300 | $16.85417 | $5,056.25 |
540 | $16.34587 | $8,826.77 |
Mating ProductsSee All
5 Items
You May Also Be Interested InSee All
2 Items