
JACK-KM2-PANEL-BK(R) | |
|---|---|
DigiKey Part Number | 1939-JACK-KM2-PANEL-BK(R)-ND |
Manufacturer | |
Manufacturer Product Number | JACK-KM2-PANEL-BK(R) |
Description | WATERPROOF JACK, 2 PIN MALE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Jack, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | JACK-KM2-PANEL-BK(R) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 2 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Primary Material | - | |
Shell Material | - | |
Shell Finish | - | |
Contact Finish - Mating | - | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 1A | |
Voltage Rating | 24V | |
Cable Opening | - | |
Operating Temperature | -20°C ~ 50°C | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | Instrumentation, Lighting |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥32.83000 | ¥32.83 |
| 5 | ¥31.29200 | ¥156.46 |
| 10 | ¥30.63800 | ¥306.38 |
| 25 | ¥29.80000 | ¥745.00 |
| 50 | ¥29.17960 | ¥1,458.98 |
| 100 | ¥28.57260 | ¥2,857.26 |
| 250 | ¥27.79068 | ¥6,947.67 |
| 500 | ¥27.21328 | ¥13,606.64 |






