
12.88722 | |
|---|---|
DigiKey Part Number | 4983-12.88722TR-ND - Tape & Reel (TR) 4983-12.88722CT-ND - Cut Tape (CT) 4983-12.88722DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.88722 |
Description | Crystal 16.0Mhz SMD KX-7T 12pF, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±25ppm Crystal 12pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.22000 | ¥4.22 |
| 10 | ¥3.69600 | ¥36.96 |
| 25 | ¥3.49640 | ¥87.41 |
| 50 | ¥3.35080 | ¥167.54 |
| 100 | ¥3.21270 | ¥321.27 |
| 250 | ¥3.03788 | ¥759.47 |
| 500 | ¥2.91234 | ¥1,456.17 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥2.79177 | ¥2,791.77 |
| 2,000 | ¥2.67629 | ¥5,352.58 |
| 3,000 | ¥2.61097 | ¥7,832.91 |
| 5,000 | ¥2.53098 | ¥12,654.90 |
| 7,000 | ¥2.47967 | ¥17,357.69 |
| 10,000 | ¥2.42640 | ¥24,264.00 |
| 12,000 | ¥2.39962 | ¥28,795.44 |
| 24,000 | ¥2.30057 | ¥55,213.68 |
| 25,000 | ¥2.29486 | ¥57,371.50 |




