
R73003610 | |
|---|---|
DigiKey Part Number | 2128-R73003610-ND |
Manufacturer | |
Manufacturer Product Number | R73003610 |
Description | IMPACT SOCKET 3/4 HEX. SIZE36MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket, Impact Hex Chrome Finish 38mm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket, Impact | |
Tip Type | Hex | |
Size | 38mm | |
Drive Size | 3/4" | |
Length | - | |
Features | Chrome Finish | |
Weight | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥659.40000 | ¥659.40 |










