cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R05905010

DigiKey Part Number
2128-R05905010-ND
Manufacturer
Manufacturer Product Number
R05905010
Description
COMB.RATCHET SPAN.SET OPEN 10-19
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Combination, Ratcheting Wrench 10mm ~ 19mm Assorted Length
Product Attributes
Type
Description
Select All
Category
Manufacturer
Gedore Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Combination, Ratcheting
Measurement Type
Metric
End - Size
10mm ~ 19mm
Length
Assorted
Finish
Chrome Finish
End Detail
Angled 15°, Offset
Torque
-
Features
Ratcheting
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,540.11000¥3,540.11
Manufacturers Standard Package