cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6 25/32X13/16AF

DigiKey Part Number
2128-625/32X13/16AF-ND
Manufacturer
Manufacturer Product Number
6 25/32X13/16AF
Description
WRENCH OP END 25/32X13/16" 9.29"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Open End Wrench 25/32" x 13/16" 9.29" (236.0mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Gedore Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Open End
Measurement Type
SAE (Standard)
End - Size
25/32" x 13/16"
Length
9.29" (236.0mm)
Finish
Chrome Finish
End Detail
-
Torque
-
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥187.67000¥187.67
Manufacturers Standard Package